AC DC Converters

Results: 8
Voltage - Output 1
3.3V5V9V12V15V24V36V48V
Current - Output 1
630 mA840 mA1.25 A2 A2.5 A3.34 A6 A
Power (Watts)
20W30W
Efficiency
84%87%88%89.5%90%90.5%91.5%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
TPP 30-124-J
TPP 30-112-J
AC/DC CONVERTER 12V 30W
Traco Power
67
In Stock
1 : $64.38000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----2.5 A30WHousehold Appliances, ITE (Commercial), Medical4 kV90.5%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)CB, CE, cURus
TPP 30-115-J
TPP 30-115-J
AC/DC CONVERTER 15V 30W
Traco Power
47
In Stock
1 : $64.38000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----2 A30WHousehold Appliances, ITE (Commercial), Medical4 kV90.5%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)CB, CE, cURus
TPP 30-124-J
TPP 30-124-J
AC/DC CONVERTER 24V 30W
Traco Power
10
In Stock
1 : $60.21000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.25 A30WHousehold Appliances, ITE (Commercial), Medical4 kV89.5%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)CB, CE, cURus
TPP 30-136-J
TPP 30-136-J
AC/DC CONVERTER 36V 30W
Traco Power
8
In Stock
1 : $60.21000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC36V-----840 mA30WHousehold Appliances, ITE (Commercial), Medical4 kV90%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)CB, CE, cURus
TPP 30-103-J
TPP 30-148-J
AC/DC CONVERTER 48V 30W
Traco Power
21
In Stock
1 : $61.18000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC48V-----630 mA30WHousehold Appliances, ITE (Commercial), Medical4 kV91.5%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)CB, CE, cURus
TPP 30-115-J
TPP 30-109-J
AC/DC CONVERTER 9V 30W
Traco Power
2
In Stock
1 : $64.38000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC9V-----3.34 A30WHousehold Appliances, ITE (Commercial), Medical4 kV88%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)CB, CE, cURus
TPP 30-103-J
TPP 30-103-J
AC/DC CONVERTER 3.3V 20W
Traco Power
7
In Stock
1 : $69.43000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC3.3V-----6 A20WHousehold Appliances, ITE (Commercial), Medical4 kV84%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)CB, CE, cURus
TPP 30-115-J
TPP 30-105-J
AC/DC CONVERTER 5V 30W
Traco Power
2
In Stock
1 : $69.43000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----6 A30WHousehold Appliances, ITE (Commercial), Medical4 kV87%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)CB, CE, cURus
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.