AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,615 In Stock | 1 : $19.80000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 2.5 A | 30W | Household Appliances, Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | CB, CE, cURus, TUV | |||
103 In Stock | 1 : $19.80000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 1.3 A | 31W | Household Appliances, Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | CB, CE, cURus, TUV | |||
164 In Stock | 1 : $19.80000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | 2 A | 30W | Household Appliances, Medical | 4 kV | 89% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | CB, CE, cURus, TUV | |||
74 In Stock | 1 : $19.80000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | 630 mA | 30W | Household Appliances, Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | CB, CE, cURus, TUV | |||
65 In Stock | 1 : $19.80000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | - | 6 A | 30W | Household Appliances, Medical | 4 kV | 86.5% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | CB, CE, cURus, TUV | |||
5 In Stock | 1 : $19.80000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | - | 6 A | 20W | Household Appliances, Medical | 4 kV | 82.5% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | CB, CE, cURus, TUV |