AC DC Converters

Results: 2
Voltage - Output 1
3.3V5V
Voltage - Output 2
5V12V
Voltage - Output 3
12V24V
Current - Output 2
5 A13 A
Current - Output 3
1.5 A5 A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LPQ202-M
LPQ202-M
AC/DC CNVRT 5V 12V 24V -12V 100W
ARTESYN / Advanced Energy
261
In Stock
1 : $130.81000
Tray
Tray
Active
Open Frame
4
90 ~ 264 VAC
5V
12V
24V
-12V
-
13 A
5 A
1.5 A
1 A
100W (200W Forced Air)
ITE (Commercial), Medical
84%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CB, CE
LPQ202-M
LPQ201-M
AC/DC CNVRTR 3.3V 5V +/-12V 100W
ARTESYN / Advanced Energy
27
In Stock
1 : $130.81000
Tray
Tray
Active
Open Frame
4
90 ~ 264 VAC
3.3V
5V
12V
-12V
-
13 A
13 A
5 A
1 A
100W (200W Forced Air)
ITE (Commercial), Medical
84%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CB, CE
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.