AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
569 In Stock | 1 : $94.16000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 4.3 A | 50W | Industrial, ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.04" W x 3.23" H (119.9mm x 26.4mm x 82.0mm) | CE | |||
462 In Stock | 1 : $94.16000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.2 A | 50W | Industrial, ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.04" W x 3.23" H (119.9mm x 26.4mm x 82.0mm) | CE | |||
60 In Stock | 1 : $94.16000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | 50W | Industrial, ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.24" W x 3.23" H (119.9mm x 31.5mm x 82.0mm) | CE | |||
593 In Stock | 1 : $94.16000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 4.3 A | 50W | Industrial, ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.04" W x 3.23" H (119.9mm x 26.4mm x 82.0mm) | CE | |||
3 In Stock | 1 : $94.16000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 1.1 A | 50W | Industrial, ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.04" W x 3.23" H (119.9mm x 26.4mm x 82.0mm) | CE | |||
1 In Stock | 1 : $94.16000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | - | 10 A | 50W | Industrial, ITE (Commercial) | 3 kV | 76% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.04" W x 3.23" H (119.9mm x 26.4mm x 82.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $88.62000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 1.1 A | 50W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.24" W x 3.23" H (119.9mm x 31.5mm x 82.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $108.56000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 4.3 A | 50W | Industrial, ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 4.72" L x 3.23" W x 1.24" H (120.0mm x 82.0mm x 31.5mm) | CE | |||
0 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.2 A | 53W | Industrial, ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 4.72" L x 1.24" W x 3.23" H (120.0mm x 31.5mm x 82.0mm) | CE |