AC DC Converters

Results: 9
Voltage - Output 1
3.3V5V12V15V24V36V48V
Current - Output 1
2.3 A3 A4.5 A7 A8.5 A16 A20 A
Efficiency
75%79%82%84%86%
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LS100-24
LS100-24
AC/DC CONVERTER 24V 100W
TDK-Lambda
796
In Stock
1 : $39.42000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
24V
-
-
-
-
4.5 A
100W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
CE
LS100-24
LS100-12
AC/DC CONVERTER 12V 100W
TDK-Lambda
592
In Stock
180
Factory
1 : $39.42000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
12V
-
-
-
-
8.5 A
100W
ITE (Commercial)
3 kV
82%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
CE
LS100-24
LS100-36
AC/DC CONVERTER 36V 100W
TDK-Lambda
840
In Stock
460
Factory
1 : $39.42000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
36V
-
-
-
-
3 A
100W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
CE
LS100-24
LS100-48
AC/DC CONVERTER 48V 100W
TDK-Lambda
166
In Stock
500
Factory
1 : $39.42000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
48V
-
-
-
-
2.3 A
100W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
CE
LS100-24
LS100-15
AC/DC CONVERTER 15V 100W
TDK-Lambda
149
In Stock
120
Factory
1 : $39.42000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
15V
-
-
-
-
7 A
100W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
CE
LS100-24
LS100-5
AC/DC CONVERTER 5V 100W
TDK-Lambda
17
In Stock
260
Factory
1 : $41.36000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
5V
-
-
-
-
16 A
100W
ITE (Commercial)
3 kV
79%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
CE
LS100-24
LS100-3.3
AC/DC CONVERTER 3.3V 100W
TDK-Lambda
30
In Stock
20
Factory
1 : $41.36000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
3.3V
-
-
-
-
20 A
100W
ITE (Commercial)
3 kV
75%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
CE
LS Series
LS100-24/BML
AC/DC CONVERTER 24V 100W
TDK-Lambda
0
In Stock
Check Lead Time
500 : $36.31124
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
24V
-
-
-
-
4.5 A
100W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
CE
LS Series
LS100-24/L
AC/DC CONVERTER 24V 100W
TDK-Lambda
0
In Stock
Check Lead Time
500 : $36.31124
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
24V
-
-
-
-
4.5 A
100W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
CE
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.