AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
HWS Series
HWS300-24/HD
AC/DC CONVERTER 24V 300W
TDK-Lambda
70
In Stock
31
Factory
1 : $541.51000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
24V
-
-
-
-
14 A
300W
ITE (Commercial)
3 kV
85%
-40°C ~ 71°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm)
CE
HWS Series
HWS300-48/HD
AC/DC CONVERTER 48V 300W
TDK-Lambda
7
In Stock
1 : $541.51000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
48V
-
-
-
-
7 A
300W
ITE (Commercial)
3 kV
85%
-40°C ~ 71°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm)
CE
HWS Series
HWS300-15/HD
AC/DC CONVERTER 15V 300W
TDK-Lambda
3
In Stock
1 : $541.51000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
15V
-
-
-
-
22 A
300W
ITE (Commercial)
3 kV
83%
-40°C ~ 71°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm)
CE
HWS Series
HWS300-5/HD
AC/DC CONVERTER 5V 300W
TDK-Lambda
2
In Stock
1 : $541.51000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
5V
-
-
-
-
60 A
300W
ITE (Commercial)
3 kV
82%
-40°C ~ 71°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm)
CE
HWS Series
HWS300-24/RYHD
AC/DC CONVERTER 24V 300W
TDK-Lambda
2
In Stock
47
Factory
1 : $541.51000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
24V
-
-
-
-
14 A
300W
ITE (Commercial)
3 kV
85%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm)
CE
HWS Series
HWS300-12/HD
AC/DC CONVERTER 12V 300W
TDK-Lambda
1
In Stock
1
Factory
1 : $541.51000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
12V
-
-
-
-
27 A
300W
ITE (Commercial)
3 kV
83%
-40°C ~ 71°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm)
CE
HWS Series
HWS300-3/HD
AC/DC CONVERTER 3.3V 300W
TDK-Lambda
1
In Stock
1 : $541.51000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
3.3V
-
-
-
-
60 A
300W
ITE (Commercial)
3 kV
77%
-40°C ~ 71°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm)
CE
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.