Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GCS350PSxx
GCS350PS28
AC/DC CONVERTER 28V 200W
XP Power
21
In Stock
1 : $157.54000
Box
Box
ActiveOpen Frame185 ~ 264 VAC28V----7.1 A200W (350W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CB, CE62368-1
GCS350PSxx
GCS350PS48
AC/DC CONVERTER 48V 200W
XP Power
7
In Stock
1 : $157.54000
Box
Box
ActiveOpen Frame185 ~ 264 VAC48V----4.2 A200W (350W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CB, CE62368-1
GCS350PSxx
GCS350PS12
AC/DC CONVERTER 12V 200W
XP Power
0
In Stock
1 : $157.54000
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V----16.7 A200W (350W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CB, CE62368-1
GCS350PSxx
GCS350PS24
AC/DC CONVERTER 24V 200W
XP Power
0
In Stock
1 : $157.54000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V----8.3 A200W (350W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CB, CE62368-1
GCS350PSxx
GCS350PS56
AC/DC CONVERTER 56V 200W
XP Power
0
In Stock
1 : $157.54000
Box
Box
ActiveOpen Frame185 ~ 264 VAC56V----3.6 A200W (350W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CB, CE62368-1
GCS350PSxx
GCS350PS15
AC/DC CONVERTER 15V 200W
XP Power
0
In Stock
1 : $157.54000
Box
Box
ActiveOpen Frame185 ~ 264 VAC15V----13.3 A200W (350W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CB, CE62368-1
Showing
1 - 6
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.