AC DC Converters

Results: 10
Voltage - Output 1
12V15V24V28V48V
Current - Output 1
3.7 A6.4 A7.5 A12 A15 A
Features
Adjustable Output, Remote On/Off, Standby Output, Universal InputAdjustable Output, Standby Output, Universal Input
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GCS250 SERIES
GCS250PS24
AC/DC CONVERTER 24V 180W
XP Power
3,015
In Stock
1 : $122.53000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
7.5 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
62368-1
GCS250 SERIES
GCS250PS12
AC/DC CONVERTER 12V 180W
XP Power
1,337
In Stock
1 : $122.53000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
15 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
62368-1
GCS250 SERIES
GCS250PS28
AC/DC CONVERTER 28V 180W
XP Power
289
In Stock
1 : $122.53000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
28V
-
-
-
-
6.4 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
62368-1
GCS250 SERIES
GCS250PS48
AC/DC CONVERTER 48V 180W
XP Power
1,388
In Stock
1 : $122.53000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
3.7 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
62368-1
GCS250 SERIES
GCS250PS15
AC/DC CONVERTER 15V 180W
XP Power
30
In Stock
1 : $122.53000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
12 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
62368-1
GCS250 SERIES
GCS250PS12-R
AC/DC CONVERTER 12V 180W
XP Power
0
In Stock
Active
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
15 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
-
GCS250 SERIES
GCS250PS15-R
AC/DC CONVERTER 15V 180W
XP Power
0
In Stock
Active
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
12 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
-
GCS250 SERIES
GCS250PS24-R
AC/DC CONVERTER 24V 180W
XP Power
0
In Stock
Active
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
7.5 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
-
GCS250 SERIES
GCS250PS28-R
AC/DC CONVERTER 28V 180W
XP Power
0
In Stock
Active
Box
Active
Open Frame
1
85 ~ 264 VAC
28V
-
-
-
-
6.4 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
-
GCS250 SERIES
GCS250PS48-R
AC/DC CONVERTER 48V 180W
XP Power
0
In Stock
Active
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
3.7 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
-
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.