Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
EML30-S
EML30US12-S
AC/DC CONVERTER 12V 30W
XP Power
191
In Stock
1 : $61.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V----2.5 A30WMedical4 kV80%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB
EML30-T
EML30US12-T
AC/DC CONVERTER 12V 30W
XP Power
44
In Stock
1 : $44.35000
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V----2.5 A30WMedical4 kV80%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)CB
EML30-S
EML30US05-S
AC/DC CONVERTER 5V 30W
XP Power
98
In Stock
1 : $61.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC5V----6 A30WMedical4 kV75%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB
EML30-T
EML30US05-T
AC/DC CONVERTER 5V 30W
XP Power
8
In Stock
1 : $44.35000
Box
Box
ActiveOpen Frame185 ~ 264 VAC5V----6 A30WMedical4 kV75%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)CB
EML30-S
EML30US09-S
AC/DC CONVERTER 9V 30W
XP Power
47
In Stock
1 : $61.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC9V----3.33 A30WMedical4 kV80%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB
EML30-T
EML30US36-T
AC/DC CONVERTER 36V 30W
XP Power
10
In Stock
1 : $44.35000
Box
Box
ActiveOpen Frame185 ~ 264 VAC36V----830 mA30WMedical4 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)CB
EML30-S
EML30US36-S
AC/DC CONVERTER 36V 30W
XP Power
13
In Stock
1 : $61.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC36V----830 mA30WMedical4 kV82%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB
EML30-S
EML30US24-S
AC/DC CONVERTER 24V 30W
XP Power
0
In Stock
1 : $61.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V----1.25 A30WMedical4 kV82%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB
EML30-T
EML30US03-T
AC/DC CONVERTER 3.3V 30W
XP Power
0
In Stock
1 : $44.35000
Box
Box
ActiveOpen Frame185 ~ 264 VAC3.3V----6 A30WMedical4 kV72%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)CB
EML30-T
EML30US09-T
AC/DC CONVERTER 9V 30W
XP Power
0
In Stock
1 : $44.35000
Box
Box
ActiveOpen Frame185 ~ 264 VAC9V----3.33 A30WMedical4 kV80%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)CB
EML30-T
EML30US15-T
AC/DC CONVERTER 15V 30W
XP Power
0
In Stock
1 : $44.35000
Box
Box
ActiveOpen Frame185 ~ 264 VAC15V----2 A30WMedical4 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)CB
EML30-T
EML30US24-T
AC/DC CONVERTER 24V 30W
XP Power
0
In Stock
1 : $44.35000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V----1.25 A30WMedical4 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)CB
EML30-T
EML30US48-T
AC/DC CONVERTER 48V 30W
XP Power
0
In Stock
1 : $44.35000
Box
Box
ActiveOpen Frame185 ~ 264 VAC48V----620 mA30WMedical4 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)CB
EML30-S
EML30US03-S
AC/DC CONVERTER 3.3V 30W
XP Power
0
In Stock
1 : $61.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC3.3V----6 A30WMedical4 kV72%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB
EML30-S
EML30US15-S
AC/DC CONVERTER 15V 30W
XP Power
0
In Stock
1 : $61.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC15V----2 A30WMedical4 kV87%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB
EML30-S
EML30US48-S
AC/DC CONVERTER 48V 30W
XP Power
0
In Stock
1 : $61.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC48V----620 mA30WMedical4 kV87%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB
Showing
1 - 16
of 16

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.