Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECS60
ECS60US24
AC/DC CONVERTER 24V 60W
XP Power
188
In Stock
1 : $50.22000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V----2.5 A60WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS60
ECS60US12
AC/DC CONVERTER 12V 60W
XP Power
230
In Stock
1 : $50.22000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V----5 A60WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS60
ECS60US48
AC/DC CONVERTER 48V 60W
XP Power
0
In Stock
Check Lead Time
1 : $50.22000
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V----1.25 A60WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS60
ECS60US15
AC/DC CONVERTER 15V 60W
XP Power
0
In Stock
Check Lead Time
1 : $50.22000
Box
Box
ActiveOpen Frame180 ~ 264 VAC15V----4 A60WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
Showing
1 - 4
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.