AC DC Converters

Results: 6
Voltage - Output 1
12V24V48V
Current - Output 1
52 A104 A200 A
Efficiency
92%93%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
HFE2500 SERIES
HFE2500-24/S
AC/DC CONVERTER 24V 2500W
TDK-Lambda
20
In Stock
43
Factory
1 : $1,183.72000
Bulk
Bulk
Active
Front End
1
85 ~ 265 VAC
24V
-
-
-
-
104 A
2500W
ITE (Commercial)
3 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Rack Mount
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
CE
HFE250012
HFE2500-12
AC/DC CONVERTER 12V 2500W
TDK-Lambda
4
In Stock
1
Factory
1 : $1,118.84000
Bulk
Bulk
Active
Front End
1
85 ~ 265 VAC
12V
-
-
-
-
200 A
2500W
ITE (Commercial)
3 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Rack Mount
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
CE
HFE2500 SERIES
HFE2500-12/S
AC/DC CONVERTER 12V 2500W
TDK-Lambda
2
In Stock
1 : $1,208.34000
Bulk
Bulk
Active
Front End
1
85 ~ 265 VAC
12V
-
-
-
-
200 A
2500W
ITE (Commercial)
3 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Rack Mount
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
CE
HFE250048/S
HFE2500-48
AC/DC CONVERTER 48V 2500W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $1,087.51000
Bulk
Bulk
Active
Front End
1
85 ~ 265 VAC
48V
-
-
-
-
52 A
2500W
ITE (Commercial)
3 kV
93%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Rack Mount
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
CE
HFE250024
HFE2500-24
AC/DC CONVERTER 24V 2500W
TDK-Lambda
0
In Stock
44
Factory
Check Lead Time
1 : $1,093.11000
Bulk
Bulk
Active
Front End
1
85 ~ 265 VAC
24V
-
-
-
-
104 A
2500W
ITE (Commercial)
3 kV
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Rack Mount
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
CE
HFE250048/S
HFE2500-48/S
AC/DC CONVERTER 48V 2500W
TDK-Lambda
0
In Stock
25
Factory
Check Lead Time
1 : $1,179.25000
Bulk
Bulk
Active
Front End
1
85 ~ 265 VAC
48V
-
-
-
-
52 A
2500W
ITE (Commercial)
3 kV
93%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Rack Mount
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
CE
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.