AC DC Converters

Results: 9
Packaging
BoxBulk
Product Status
ActiveNot For New DesignsObsolete
Voltage - Output 1
5.1V12V15V24V28V48V
Current - Output 1
3.8 A6.5 A7.5 A12 A15 A36 A
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
55
In Stock
1 : $591.81000
Box
Box
ActiveOpen Frame185 ~ 264 VAC48V----3.8 A180W (250W Forced Air)Medical75%0°C ~ 50°CAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)CE, cURus, TUV
39
In Stock
1 : $612.52000
Box
Box
ActiveOpen Frame185 ~ 264 VAC28V----6.5 A180W (250W Forced Air)Medical75%0°C ~ 50°CAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)CE, cURus, TUV
14
In Stock
1 : $591.81000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V----7.5 A180W (250W Forced Air)Medical75%0°C ~ 50°CAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)CE, cURus, TUV
GPFM250
GPFM250-28
AC/DC CONVERTER 28V 180W
SL POWER / Advanced Energy
0
In Stock
4
Marketplace
1 : $481.52000
Bulk
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC28V----6.5 A180W (250W Forced Air)Medical75%0°C ~ 50°CAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)CE, cURus, TUV
0
In Stock
30 : $355.02400
Box
Box
Not For New DesignsOpen Frame185 ~ 264 VAC15V----12 A180W (250W Forced Air)Medical75%0°C ~ 50°CAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)CE, cURus, TUV
GPFM250
GPFM250-24
AC/DC CONVERTER 24V 180W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 264 VAC24V----7.5 A180W (250W Forced Air)Medical75%0°C ~ 50°CAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)CE, cURus, TUV
GPFM250
GPFM250-48
AC/DC CONVERTER 48V 180W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 264 VAC48V----3.8 A180W (250W Forced Air)Medical75%0°C ~ 50°CAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)CE, cURus, TUV
GPFM250
GPFM250-5
AC/DC CONVERTER 5.1V 180W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 264 VAC5.1V----36 A180W (250W Forced Air)Medical75%0°C ~ 50°CAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)CE, cURus, TUV
0
In Stock
Obsolete
Box
ObsoleteOpen Frame185 ~ 264 VAC12V----15 A180W (250W Forced Air)Medical75%0°C ~ 50°CAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)CE, cURus, TUV
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.