AC DC Converters

Results: 3
Packaging
BoxBulk
Voltage - Output 1
12V24V48V
Current - Output 1
3.2 A6.5 A12.5 A
Power (Watts)
150W154W156W
Efficiency
86%88%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VGS-150B
VGS-150B-48
AC/DC CONVERTER 48V 154W
CUI Inc.
14
In Stock
108
Marketplace
2 : $37.60000
Bulk
1 : $20.14000
Box
Bulk
Box
Obsolete
Enclosed
1
88 ~ 132 VAC, 176 ~ 264 VAC
48V
-
-
-
-
3.2 A
154W
ITE (Commercial)
1.5 kV
88%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VGS-150B
VGS-150B-24
AC/DC CONVERTER 24V 156W
CUI Inc.
36
In Stock
1 : $30.80000
Box
Box
Obsolete
Enclosed
1
88 ~ 132 VAC, 176 ~ 264 VAC
24V
-
-
-
-
6.5 A
156W
ITE (Commercial)
1.5 kV
88%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VGS-150B
VGS-150B-12
AC/DC CONVERTER 12V 150W
CUI Inc.
38
In Stock
1 : $42.62000
Box
Box
Obsolete
Enclosed
1
88 ~ 132 VAC, 176 ~ 264 VAC
12V
-
-
-
-
12.5 A
150W
ITE (Commercial)
1.5 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.