AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : $35.20000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 1.25 A | 15W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | |||
4 In Stock | 1 : $34.27000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 313 mA | 15W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : $34.27000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | |||
4 In Stock | 1 : $35.20000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 1 A | 15W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : $35.20000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | - | - | 1.67 A | 15W | ITE (Commercial), Medical | 4 kV | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : $40.57000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial), Medical | 4 kV | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | |||
3 In Stock | 1 : $40.57000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | - | 4 A | 13W | ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : $34.27000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 417 mA | 15W | ITE (Commercial), Medical | 4 kV | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | CB, CE, cURus |