AC DC Converters

Results: 2
Voltage - Output 1
24V48V
Current - Output 1
67 A133 A
Power (Watts)
3192W3216W
Efficiency
93.5%94.5%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
DPU-3200
DPU-3200-24
AC/DC CONVERTER 24V 3192W
MEAN WELL USA Inc.
160
In Stock
1 : $714.40000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
133 A
3192W
ITE (Commercial)
3 kV
93.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
CB, CE, cURus, EAC, TUV
DPU-3200
DPU-3200-48
AC/DC CONVERTER 48V 3216W
MEAN WELL USA Inc.
40
In Stock
1 : $714.40000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
67 A
3216W
ITE (Commercial)
3 kV
94.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
CB, CE, cURus, EAC, TUV
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.