Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
TPP-40-1xxA-J
TPP 40-112A-J
AC/DC CONVERTER 12V 40W
Traco Power
1,280
In Stock
1 : $52.43000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----3.34 A40WMedical4 kV92%-40°C ~ 85°C (With Derating)Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus
TPP-40-1xxA-J
TPP 40-124A-J
AC/DC CONVERTER 24V 40W
Traco Power
11
In Stock
1 : $49.60000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.67 A40WMedical4 kV92%-40°C ~ 85°C (With Derating)Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus
TPP 40-1xx
TPP 40-105A-J
AC/DC CONVERTER 5V 40W
Traco Power
2
In Stock
1 : $53.48000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC5V-----8 A40WMedical4 kV90%-40°C ~ 85°C (With Derating)Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus
TPP 40-1xx
TPP 40-148A-J
AC/DC CONVERTER 48V 40W
Traco Power
0
In Stock
Check Lead Time
1 : $49.60000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC48V-----840 mA40WMedical4 kV92%-40°C ~ 85°C (With Derating)Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.