AC DC Converters

Results: 6
Voltage - Output 1
12V15V24V28V36V48V
Current - Output 1
2.09 A2.78 A3.58 A4.17 A6.67 A8.34 A
Efficiency
91%92%
Features
Adjustable Output, IP20, Universal InputAdjustable Output, PFC, Universal Input
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
TPP 100-124
TPP 100-124
AC/DC CONVERTER 24V 100W
Traco Power
305
In Stock
1 : $108.65000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----4.17 A100WITE (Commercial), Medical4 kV92%-25°C ~ 85°C (With Derating)Adjustable Output, IP20, Universal InputChassis Mount3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm)CB, CE, cURus
TPP 100-148
TPP 100-112
AC/DC CONVERTER 12V 100W
Traco Power
263
In Stock
1 : $108.65000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----8.34 A100WITE (Commercial), Medical4 kV91%-25°C ~ 85°C (With Derating)Adjustable Output, IP20, Universal InputChassis Mount3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm)CB, CE, cURus
TPP 100-148
TPP 100-148
AC/DC CONVERTER 48V 100W
Traco Power
7
In Stock
1 : $104.09000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC48V-----2.09 A100WITE (Commercial), Medical4 kV91%-25°C ~ 85°C (With Derating)Adjustable Output, IP20, Universal InputChassis Mount3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm)CB, CE, cURus
TPP 100-148
TPP 100-136
AC/DC CONVERTER 36V 100W
Traco Power
16
In Stock
1 : $104.09000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC36V-----2.78 A100WITE (Commercial), Medical4 kV91%-25°C ~ 85°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm)CB, CE, cURus
TPP 100-128
TPP 100-128
AC/DC CONVERTER 28V 100W
Traco Power
1
In Stock
1 : $104.09000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC28V-----3.58 A100WITE (Commercial), Medical4 kV92%-25°C ~ 85°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm)CB, CE, cURus
TPP 100-115
TPP 100-115
AC/DC CONVERTER 15V 100W
Traco Power
1
In Stock
1 : $108.65000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----6.67 A100WITE (Commercial), Medical4 kV92%-25°C ~ 85°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm)CB, CE, cURus
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.