AC DC Converters

Results: 8
Type
EnclosedOpen Frame
Voltage - Output 1
12V15V24V48V
Current - Output 1
4.2 A8.3 A13 A16 A
Power (Watts)
192W195W199W202W
Efficiency
93%95%
Features
Adjustable Output, Remote On/Off, Universal InputUniversal Input
Approval Agency
CB, CE, cCSAus, GS, SIQCB, CE, CSAus, GS, SIQ
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
TOP 200-124
TOP 200-124
AC/DC CONVERTER 24V 199W
Traco Power
53
In Stock
1 : $136.01000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
8.3 A
199W
ITE (Commercial)
3 kV
95%
-25°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CB, CE, cCSAus, GS, SIQ
TOP 200-112C
TOP 200-124C
AC/DC CONVERTER 24V 199W
Traco Power
57
In Stock
1 : $155.05000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
8.3 A
199W
ITE (Commercial)
3 kV
93%
-25°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CB, CE, cCSAus, GS, SIQ
TOP 200-112
TOP 200-112
AC/DC CONVERTER 12V 192W
Traco Power
10
In Stock
1 : $151.72000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
-
16 A
192W
ITE (Commercial)
3 kV
93%
-25°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CB, CE, cCSAus, GS, SIQ
TOP 200-148
TOP 200-148
AC/DC CONVERTER 48V 202W
Traco Power
18
In Stock
1 : $105.30000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
-
4.2 A
202W
ITE (Commercial)
3 kV
95%
-25°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CB, CE, cCSAus, GS, SIQ
TOP 200-112
TOP 200-115
AC/DC CONVERTER 15V 195W
Traco Power
10
In Stock
1 : $151.72000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
-
13 A
195W
ITE (Commercial)
3 kV
93%
-25°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CB, CE, cCSAus, GS, SIQ
TOP 200-112C
TOP 200-112C
AC/DC CONVERTER 12V 192W
Traco Power
0
In Stock
Active
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
-
16 A
192W
ITE (Commercial)
3 kV
93%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CB, CE, CSAus, GS, SIQ
TOP 200-112C
TOP 200-115C
AC/DC CONVERTER 15V 195W
Traco Power
0
In Stock
Active
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
-
13 A
195W
ITE (Commercial)
3 kV
93%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CB, CE, CSAus, GS, SIQ
TOP 200-112C
TOP 200-148C
AC/DC CONVERTER 48V 202W
Traco Power
0
In Stock
Active
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
-
4.2 A
202W
ITE (Commercial)
3 kV
95%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CB, CE, CSAus, GS, SIQ
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.