AC DC Converters

Results: 5
Voltage - Output 1
12V15V24V36V48V
Current - Output 1
9.4 A12.5 A18.75 A30 A37.5 A
Power (Watts)
450W451W
Efficiency
91%92%93%94%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TPP 450-136-M
TPP 450-136-M
AC/DC CONVERTER 36V 450W
Traco Power
55
In Stock
1 : $264.65000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
-
12.5 A
450W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB, CE, cURus
60601-1; 62368-1
TPP 450-148-M
TPP 450-148-M
AC/DC CONVERTER 48V 451W
Traco Power
55
In Stock
1 : $267.29000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
-
9.4 A
451W
ITE (Commercial), Medical
4 kV
94%
-40°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB, CE, cURus
60601-1; 62368-1
TPP 450-112-M
TPP 450-124-M
AC/DC CONVERTER 24V 450W
Traco Power
17
In Stock
1 : $264.65000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
18.75 A
450W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB, CE, cURus
60601-1; 62368-1
TPP 450-112-M
TPP 450-112-M
AC/DC CONVERTER 12V 450W
Traco Power
7
In Stock
1 : $273.80000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
37.5 A
450W
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB, CE, cURus
60601-1; 62368-1
TPP 450-136-M
TPP 450-115-M
AC/DC CONVERTER 15V 450W
Traco Power
0
In Stock
Check Lead Time
1 : $273.80000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
-
30 A
450W
ITE (Commercial), Medical
4 kV
92%
-40°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB, CE, cURus
60601-1; 62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.