AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TPP 450-124A-M
TPP 450-124A-M
AC/DC CONVERTER 24V 319W
Traco Power
63
In Stock
1 : $223.51000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
13.3 A
319W (450W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)
CB, CE, cURus
60601-1; 62368-1
TPP 450-112A-M
TPP 450-112A-M
AC/DC CONVERTER 12V 250W
Traco Power
43
In Stock
1 : $220.10000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
20.8 A
250W (450W Forced Air)
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)
CB, CE, cURus
60601-1; 62368-1
TPP 450-148A-M
TPP 450-148A-M
AC/DC CONVERTER 48V 319W
Traco Power
8
In Stock
1 : $213.90000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
-
6.65 A
319W (450W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)
CB, CE, cURus
60601-1; 62368-1
TPP 450-136A-M
TPP 450-136A-M
AC/DC CONVERTER 36V 319W
Traco Power
9
In Stock
1 : $223.51000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
-
8.86 A
319W (450W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)
CB, CE, cURus
60601-1; 62368-1
TPP 450-112A-M
TPP 450-115A-M
AC/DC CONVERTER 15V 249W
Traco Power
1
In Stock
1 : $232.51000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
-
16.6 A
249W (450W Forced Air)
ITE (Commercial), Medical
4 kV
92%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)
CB, CE, cURus
60601-1; 62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.