AC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
GXE600-XX
AC/DC CONVERTER 48V 600W
TDK-Lambda
2
In Stock
1 : $618.12000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
-
12.5 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
CE
GXE600-XX
AC/DC CONVERTER 24V 600W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $618.12000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
CE
GXE600-24/HDA
AC/DC CONVERTER 48V 600W
TDK-Lambda
1
In Stock
1 : $636.96000
Box
-
Box
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
-
12.5 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
CE
GXE600-24/A
AC/DC CONVERTER 24V 600W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $636.96000
Box
-
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
CE
GXE600-24/HD
AC/DC CONVERTER 24V 600W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $708.96000
Box
-
Box
Active
Open Frame, Conformal Coated
1
85 ~ 264 VAC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
CE
GXE600-48/HD
AC/DC CONVERTER 48V 600W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $708.96000
Box
-
Box
Active
Open Frame, Conformal Coated
1
85 ~ 264 VAC
48V
-
-
-
-
-
12.5 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
CE
GXE600-24/HDA
AC/DC CONVERTER 24V 600W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $736.65000
Box
-
Box
Active
Enclosed, Conformal Coated
1
85 ~ 264 VAC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
CE
GXE600-24/HDA
AC/DC CONVERTER 48V 600W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $736.65000
Box
-
Box
Active
Enclosed, Conformal Coated
1
85 ~ 264 VAC
48V
-
-
-
-
-
12.5 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm)
CE
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.