AC DC Converters

Results: 5
Voltage - Output 1
3.3V5V12V15V24V
Current - Output 1
210 mA333 mA420 mA1 A1.51 A
Efficiency
76%80%81%84%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RAC05-05SK^C14
RAC05-05SK/C14
AC/DC CONVERTER 5V 5W
Recom Power
183
In Stock
290
Factory
1 : $18.82000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----1 A5WITE (Commercial)3 kV80%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC
Powerline RAC05-K/C14
RAC05-24SK/C14
AC/DC CONVERTER 24V 5W
Recom Power
50
In Stock
10
Factory
1 : $18.82000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----210 mA5WITE (Commercial)3 kV84%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC
RAC05-05SK^C14
RAC05-12SK/C14
AC/DC CONVERTER 12V 5W
Recom Power
22
In Stock
500
Factory
1 : $18.82000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----420 mA5WITE (Commercial)3 kV81%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC
Powerline RAC05-K/C14
RAC05-3.3SK/C14
AC/DC CONVERTER 3.3V 5W
Recom Power
25
In Stock
270
Factory
1 : $18.82000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC3.3V-----1.51 A5WITE (Commercial)3 kV76%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC
Powerline RAC05-K/C14
RAC05-15SK/C14
AC/DC CONVERTER 15V 5W
Recom Power
21
In Stock
1 : $18.82000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----333 mA5WITE (Commercial)3 kV81%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.