AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $49.97000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 4.6 A | 110W (156W Forced Air) | Household Appliances, Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) | CB, CE, cURus, TUV | |||
32 In Stock | 1 : $55.91000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 7.3 A | 110W (155W Forced Air) | Household Appliances, Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) | CB, CE, cURus, TUV | |||
104 In Stock | 1 : $52.30000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 7.3 A | 110W (155W Forced Air) | Household Appliances, Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : $49.97000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 9.1 A | 109W (155W Forced Air) | Household Appliances, Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) | CB, CE, cURus, TUV | |||
22 In Stock | 1 : $55.75000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 9.1 A | 109W (155W Forced Air) | Household Appliances, Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) | CB, CE, cURus, TUV | |||
16 In Stock | 1 : $55.75000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 4.6 A | 110W (156W Forced Air) | Household Appliances, Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) | CB, CE, cURus, TUV | |||
2 In Stock | 1 : $55.75000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | 20 A | 100W (150W Forced Air) | Household Appliances, Medical | 4 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : $55.75000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 2.3 A | 110W (156W Forced Air) | Household Appliances, Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 36 : $44.83222 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 2.3 A | 110W (156W Forced Air) | Household Appliances, Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 36 : $44.83222 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | 20 A | 100W (150W Forced Air) | Household Appliances, Medical | 4 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) | CB, CE, cURus, TUV |