AC DC Converters

Results: 2
Voltage - Output 2
12V24V
Current - Output 2
2 A4 A
Efficiency
78%80%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RD-85
RD-85B
AC/DC CONVERTER 5V 24V 88W
MEAN WELL USA Inc.
726
In Stock
1 : $26.80000
Box
Box
Active
Enclosed
2
88 ~ 264 VAC, 125 ~ 373 VDC
5V
24V
-
-
-
8 A
2 A
88W
ITE (Commercial)
3 kV
80%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
CB, CE, cURus, TUV
RD-85
RD-85A
AC/DC CONVERTER 5V 12V 88W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $29.02000
Box
Box
Active
Enclosed
2
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
-
-
-
8 A
4 A
88W
ITE (Commercial)
3 kV
78%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
CB, CE, cURus, TUV
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.