AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LRS-50
AC/DC CONVERTER 24V 53W
MEAN WELL USA Inc.
579
In Stock
1 : $11.40000
Box
-
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
24V
-
-
-
-
2.2 A
53W
Household Appliances, ITE (Commercial)
4 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-50
AC/DC CONVERTER 12V 50W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $12.00000
Box
-
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
12V
-
-
-
-
4.2 A
50W
Household Appliances, ITE (Commercial)
4 kV
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-50
AC/DC CONVERTER 5V 50W
MEAN WELL USA Inc.
100
In Stock
1 : $13.50000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
5V
-
-
-
-
10 A
50W
Household Appliances, ITE (Commercial)
4 kV
83%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-50
AC/DC CONVERTER 48V 53W
MEAN WELL USA Inc.
26
In Stock
1 : $12.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
48V
-
-
-
-
1.1 A
53W
Household Appliances, ITE (Commercial)
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-50
AC/DC CONVERTER 3.3V 33W
MEAN WELL USA Inc.
32
In Stock
1 : $13.50000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
3.3V
-
-
-
-
10 A
33W
Household Appliances, ITE (Commercial)
4 kV
80%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-50
AC/DC CONVERTER 36V 52W
MEAN WELL USA Inc.
78
In Stock
1 : $12.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
36V
-
-
-
-
1.45 A
52W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-50
AC/DC CONVERTER 15V 51W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $12.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
15V
-
-
-
-
3.4 A
51W
Household Appliances, ITE (Commercial)
4 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.