AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
PD-25
AC/DC CONVERTER 12V -12V 24W
MEAN WELL USA Inc.
341
In Stock
1 : $15.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
2
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-12V
-
-
-
1 A
1 A
24W
ITE (Commercial)
3 kV
74%
-10°C ~ 60°C (With Derating)
Universal Input
Chassis Mount
4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm)
CB, CE, cURus, TUV
PD-25
AC/DC CONVERTER 5V 12V 25W
MEAN WELL USA Inc.
168
In Stock
1 : $15.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
2
85 ~ 264 VAC, 120 ~ 370 VDC
5V
12V
-
-
-
2.1 A
1.2 A
25W
ITE (Commercial)
3 kV
71%
-10°C ~ 60°C (With Derating)
Universal Input
Chassis Mount
4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm)
CB, CE, cURus, TUV
PD-25
AC/DC CONVERTER 15V -15V 24W
MEAN WELL USA Inc.
129
In Stock
1 : $15.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
2
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-15V
-
-
-
800 mA
800 mA
24W
ITE (Commercial)
3 kV
75%
-10°C ~ 60°C (With Derating)
Universal Input
Chassis Mount
4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm)
CB, CE, cURus, TUV
PD-25
AC/DC CONVERTER 5V 24V 25W
MEAN WELL USA Inc.
34
In Stock
1 : $15.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
2
85 ~ 264 VAC, 120 ~ 370 VDC
5V
24V
-
-
-
1.2 A
800 mA
25W
ITE (Commercial)
3 kV
77%
-10°C ~ 60°C (With Derating)
Universal Input
Chassis Mount
4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm)
CB, CE, cURus, TUV
PD-25
AC/DC CONVERTER 5V -5V 25W
MEAN WELL USA Inc.
53
In Stock
1 : $15.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
2
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-5V
-
-
-
2.5 A
2.5 A
25W
ITE (Commercial)
3 kV
73%
-10°C ~ 60°C (With Derating)
Universal Input
Chassis Mount
4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm)
CB, CE, cURus, TUV
TOL-14101
AC/DC CONVERTER 15V -15V 25W
SparkFun Electronics
0
In Stock
Check Lead Time
1 : $16.95000
Bulk
-
Bulk
Active
Open Frame
2
85 ~ 264 VAC
15V
-15V
-
-
-
800 mA
800 mA
25W
ITE (Commercial)
3 kV
75%
-10°C ~ 60°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm)
CB, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.