if (Model.NotificationsEnabled) { }

AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RSP-1500
RSP-1500-48
AC/DC CONVERTER 48V 1536W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $444.09000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
32 A
1536W
ITE (Commercial)
3 kV
91%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm)
CB, CE, cURus, TUV
RSP-1500
RSP-1500-24
AC/DC CONVERTER 24V 1512W
MEAN WELL USA Inc.
13
In Stock
1 : $444.09000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
63 A
1512W
ITE (Commercial)
3 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm)
CB, CE, cURus, TUV
RSP-1500
RSP-1500-12
AC/DC CONVERTER 12V 1500W
MEAN WELL USA Inc.
33
In Stock
Active
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
125 A
1500W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm)
CB, CE, cURus, TUV
RSP-1500
RSP-1500-15
AC/DC CONVERTER 15V 1500W
MEAN WELL USA Inc.
9
In Stock
1 : $444.09000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
100 A
1500W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm)
CB, CE, cURus, TUV
RSP-1500
RSP-1500-27
AC/DC CONVERTER 27V 1512W
MEAN WELL USA Inc.
4
In Stock
1 : $444.09000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
27V
-
-
-
-
56 A
1512W
ITE (Commercial)
3 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm)
CB, CE, cURus, TUV
RSP-1500
RSP-1500-5
AC/DC CONVERTER 5V 1200W
MEAN WELL USA Inc.
19
In Stock
1 : $444.09000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
240 A
1200W
ITE (Commercial)
3 kV
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm)
CB, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.