AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RQ-85
RQ-85D
AC/DC CNVRTR 5V 12V 24V -12V 84W
MEAN WELL USA Inc.
15
In Stock
1 : $35.99000
Box
Box
Active
Enclosed
4
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
24V
-12V
-
6 A
2 A
1 A
500 mA
84W
ITE (Commercial)
3 kV
78%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
CB, CE, cURus, TUV
RQ-85
RQ-85B
AC/DC CNVRTR 5V 12V -5V -12V 81W
MEAN WELL USA Inc.
64
In Stock
1 : $39.98000
Box
Box
Active
Enclosed
4
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
-5V
-12V
-
7 A
3.1 A
500 mA
500 mA
81W
ITE (Commercial)
3 kV
76%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
CB, CE, cURus, TUV
RQ-85
RQ-85C
AC/DC CNVRTR 5V 15V -5V -15V 83W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $33.10000
Box
Box
Active
Enclosed
4
88 ~ 264 VAC, 125 ~ 373 VDC
5V
15V
-5V
-15V
-
7 A
2.5 A
500 mA
500 mA
83W
ITE (Commercial)
3 kV
77%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
CB, CE, cURus, TUV
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.