AC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CUS200LD
CUS200LD-12
AC/DC CONVERTER 12V 120W
TDK-Lambda
81
In Stock
1 : $90.29000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
-
-
10 A
120W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
CE
CUS200LD
CUS200LD-24
AC/DC CONVERTER 24V 120W
TDK-Lambda
19
In Stock
1 : $90.29000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
24V
-
-
-
-
-
5 A
120W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
CE
CUS200LD
CUS200LD-48
AC/DC CONVERTER 48V 120W
TDK-Lambda
3
In Stock
1 : $90.29000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
48V
-
-
-
-
-
2.6 A
120W
ITE (Commercial)
3 kV
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
CE
CUS200LD4
CUS200LD-4
AC/DC CONVERTER 4.2V 100W
TDK-Lambda
9
In Stock
1 : $95.27000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
4.2V
-
-
-
-
-
24 A
100W (126W Forced Air)
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
CE
CUS200LD3
CUS200LD-3
AC/DC CONVERTER 3.3V 79W
TDK-Lambda
4
In Stock
1 : $95.27000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
3.3V
-
-
-
-
-
24 A
79W (99W Forced Air)
ITE (Commercial)
3 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
CE
CUS200LD
CUS200LD-15
AC/DC CONVERTER 15V 120W
TDK-Lambda
1
In Stock
1 : $90.29000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
15V
-
-
-
-
-
8 A
120W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
CE
CUS200LD-28
CUS200LD-28
AC/DC CONVERTER 28V 120W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $90.29000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
28V
-
-
-
-
-
4.3 A
120W (151W Forced Air)
ITE (Commercial)
3 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
CE
CUS200LD
CUS200LD-5
AC/DC CONVERTER 5V 120W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $95.27000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
5V
-
-
-
-
-
24 A
120W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
CE
CUS200LD
CUS200LD-7R5
AC/DC CONVERTER 7.5V 120W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $95.27000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
7.5V
-
-
-
-
-
16 A
120W
ITE (Commercial)
3 kV
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
CE
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.