AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : $612.39000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 80 A | 1920W | ITE (Commercial) | 3 kV | 90.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
4 In Stock | 1 : $612.39000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 42 A | 2016W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
15 In Stock | 1 : $612.39000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 100 A | 1200W | ITE (Commercial) | 3 kV | 86% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV |