AC DC Converters

Results: 5
Voltage - Output 1
5V12V15V24V48V
Current - Output 1
110 mA220 mA350 mA450 mA1 A
Efficiency
70%75%76%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
PS-05
PS-05-5
AC/DC CONVERTER 5V 5W
MEAN WELL USA Inc.
1,290
In Stock
1 : $8.54000
Box
Box
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
1 A
5W
ITE (Commercial)
3 kV
70%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)
CB, CE
PS-05
PS-05-24
AC/DC CONVERTER 24V 5W
MEAN WELL USA Inc.
400
In Stock
1 : $8.54000
Box
Box
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
220 mA
5W
ITE (Commercial)
3 kV
76%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)
CB, CE
PS-05
PS-05-15
AC/DC CONVERTER 15V 5W
MEAN WELL USA Inc.
217
In Stock
1 : $6.70000
Box
Box
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
350 mA
5W
ITE (Commercial)
3 kV
75%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)
CB, CE
PS-05
PS-05-12
AC/DC CONVERTER 12V 5W
MEAN WELL USA Inc.
0
In Stock
1 : $8.54000
Box
Box
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
450 mA
5W
ITE (Commercial)
3 kV
75%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)
CB, CE
PS-05
PS-05-48
AC/DC CONVERTER 48V 5W
MEAN WELL USA Inc.
0
In Stock
1 : $8.54000
Box
Box
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
110 mA
5W
ITE (Commercial)
3 kV
76%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)
CB, CE
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.