AC DC Converters

Results: 6
Voltage - Output 1
3.3V5V12V15V24V48V
Current - Output 1
1.56 A3.2 A5 A6.2 A15 A
Power (Watts)
50W74W75W77W
Efficiency
69%77%80%81%83%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LPS-75
LPS-75-12
AC/DC CONVERTER 12V 74W
MEAN WELL USA Inc.
122
In Stock
1 : $23.28000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC12V----6.2 A74WITE (Commercial)3 kV80%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Universal InputChassis Mount8.74" L x 2.17" W x 1.18" H (222.0mm x 55.0mm x 30.0mm)CB, CE, cURus, TUV
LPS-75
LPS-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
181
In Stock
1 : $23.28000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC24V----3.2 A77WITE (Commercial)3 kV83%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Universal InputChassis Mount8.74" L x 2.17" W x 1.18" H (222.0mm x 55.0mm x 30.0mm)CB, CE, cURus, TUV
LPS-75
LPS-75-5
AC/DC CONVERTER 5V 75W
MEAN WELL USA Inc.
44
In Stock
1 : $23.28000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC5V----15 A75WITE (Commercial)3 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Universal InputChassis Mount8.74" L x 2.17" W x 1.18" H (222.0mm x 55.0mm x 30.0mm)CB, CE, cURus, TUV
LPS-75
LPS-75-15
AC/DC CONVERTER 15V 75W
MEAN WELL USA Inc.
47
In Stock
1 : $21.10000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC15V----5 A75WITE (Commercial)3 kV81%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Universal InputChassis Mount8.74" L x 2.17" W x 1.18" H (222.0mm x 55.0mm x 30.0mm)CB, CE, cURus, TUV
LPS-75
LPS-75-48
AC/DC CONVERTER 48V 75W
MEAN WELL USA Inc.
11
In Stock
1 : $21.10000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC48V----1.56 A75WITE (Commercial)3 kV83%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Universal InputChassis Mount8.74" L x 2.17" W x 1.18" H (222.0mm x 55.0mm x 30.0mm)CB, CE, cURus, TUV
LPS-75
LPS-75-3.3
AC/DC CONVERTER 3.3V 50W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $21.10000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC3.3V----15 A50WITE (Commercial)3 kV69%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Universal InputChassis Mount8.74" L x 2.17" W x 1.18" H (222.0mm x 55.0mm x 30.0mm)CB, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.