AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : $37.10000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 4 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 5V | 12V | 24V | -12V | - | 8 A | 2.5 A | 2 A | 500 mA | 124W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
7 In Stock | 1 : $37.10000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 4 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 5V | 15V | -5V | -15V | - | 10 A | 4 A | 1 A | 500 mA | 123W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
3 In Stock | 1 : $37.10000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 4 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 5V | 12V | -5V | -12V | - | 11 A | 4.5 A | 1 A | 500 mA | 120W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV |