AC DC Converters

Results: 10
Type
EnclosedOpen Frame
Voltage - Output 1
12V15V24V27V48V
Current - Output 1
1.75 A3.15 A3.5 A5.6 A7 A
Power (Watts)
84W (120W Forced Air)85W (122W Forced Air)
Efficiency
89%90%91%
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RPS-120
RPS-120-24
AC/DC CONVERTER 24V 84W
MEAN WELL USA Inc.
6,141
In Stock
1 : $26.96000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
3.5 A
84W (120W Forced Air)
Medical
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-120-C
RPS-120-12-C
AC/DC CONVERTER 12V 84W
MEAN WELL USA Inc.
1,312
In Stock
1 : $31.60000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
12V
-
-
-
-
7 A
84W (120W Forced Air)
Medical
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)
CB, CE, cURus, TUV
RPS-120
RPS-120-15
AC/DC CONVERTER 15V 84W
MEAN WELL USA Inc.
1,180
In Stock
1 : $22.20000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
15V
-
-
-
-
5.6 A
84W (120W Forced Air)
Medical
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-120
RPS-120-12
AC/DC CONVERTER 12V 84W
MEAN WELL USA Inc.
1,239
In Stock
1 : $25.16000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
12V
-
-
-
-
7 A
84W (120W Forced Air)
Medical
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-120-C
RPS-120-24-C
AC/DC CONVERTER 24V 84W
MEAN WELL USA Inc.
793
In Stock
1 : $31.76000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
3.5 A
84W (120W Forced Air)
Medical
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)
CB, CE, cURus, TUV
RPS-120
RPS-120-27
AC/DC CONVERTER 27V 85W
MEAN WELL USA Inc.
487
In Stock
1 : $22.20000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
27V
-
-
-
-
3.15 A
85W (122W Forced Air)
Medical
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-120-C
RPS-120-15-C
AC/DC CONVERTER 15V 84W
MEAN WELL USA Inc.
98
In Stock
1 : $31.92000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
15V
-
-
-
-
5.6 A
84W (120W Forced Air)
Medical
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)
CB, CE, cURus, TUV
RPS-120
RPS-120-48
AC/DC CONVERTER 48V 84W
MEAN WELL USA Inc.
33
In Stock
1 : $24.75000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
48V
-
-
-
-
1.75 A
84W (120W Forced Air)
Medical
4 kV
91%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-120-C
RPS-120-48-C
AC/DC CONVERTER 48V 84W
MEAN WELL USA Inc.
19
In Stock
1 : $28.16000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
48V
-
-
-
-
1.75 A
84W (120W Forced Air)
Medical
4 kV
91%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)
CB, CE, cURus, TUV
RPS-120-C
RPS-120-27-C
AC/DC CONVERTER 27V 85W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $28.16000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
27V
-
-
-
-
3.15 A
85W (122W Forced Air)
Medical
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)
CB, CE, cURus, TUV
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.