AC DC Converters

Results: 7
Voltage - Output 1
3.3V5V12V15V24V36V48V
Current - Output 1
2.3 A2.8 A4.5 A7 A8.5 A18 A20 A
Power (Watts)
66W90W101W102W105W108W110W
Efficiency
84.5%86%88%88.5%90%90.5%91%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LRS-100
LRS-100-24
AC/DC CONVERTER 24V 108W
MEAN WELL USA Inc.
9,862
In Stock
1 : $19.28000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V----4.5 A108WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV
LRS-100
LRS-100-12
AC/DC CONVERTER 12V 102W
MEAN WELL USA Inc.
570
In Stock
1 : $19.92000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V----8.5 A102WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV
LRS-100
LRS-100-15
AC/DC CONVERTER 15V 105W
MEAN WELL USA Inc.
2,485
In Stock
1 : $20.37000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC15V----7 A105WHousehold Appliances, ITE (Commercial)4 kV88.5%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV
LRS-100
LRS-100-5
AC/DC CONVERTER 5V 90W
MEAN WELL USA Inc.
3,196
In Stock
1 : $21.83000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC5V----18 A90WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV
LRS-100
LRS-100-36
AC/DC CONVERTER 36V 101W
MEAN WELL USA Inc.
147
In Stock
1 : $20.37000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC36V----2.8 A101WHousehold Appliances, ITE (Commercial)4 kV90.5%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV
LRS-100
LRS-100-48
AC/DC CONVERTER 48V 110W
MEAN WELL USA Inc.
91
In Stock
1 : $19.81000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V----2.3 A110WHousehold Appliances, ITE (Commercial)4 kV91%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV
LRS-100
LRS-100-3.3
AC/DC CONVERTER 3.3V 66W
MEAN WELL USA Inc.
42
In Stock
1 : $20.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC3.3V----20 A66WHousehold Appliances, ITE (Commercial)4 kV84.5%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.