AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : $505.40000 Box | - | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | 100 A | 2400W | ITE (Commercial) | 3 kV | 90.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV | |||
14 In Stock | 1 : $505.40000 Box | - | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 48V | - | - | - | - | 50 A | 2400W | ITE (Commercial) | 3 kV | 91.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV | |||
10 In Stock | 1 : $505.40000 Box | - | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 12V | - | - | - | - | 166.7 A | 2000W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV |