AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,897 In Stock | Active | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 24V | - | - | - | - | 6.5 A | 156W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
477 In Stock | 1 : $31.03000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 12V | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : $28.47000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
33 In Stock | Active | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 5V | - | - | - | - | 26 A | 130W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
22 In Stock | 1 : $27.85000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 3.3V | - | - | - | - | 30 A | 99W | ITE (Commercial) | 3 kV | 74% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
18 In Stock | 1 : $27.85000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 48V | - | - | - | - | 3.3 A | 158W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV |