AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LRS-150F
LRS-150F-12
AC/DC CONVERTER 12V 150W
MEAN WELL USA Inc.
131
In Stock
1 : $23.82000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
12.5 A
150W
Household Appliances, ITE (Commercial)
4 kV
87.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB, CCC, CE, cURus, RCM, TUV
LRS-150F
LRS-150F-24
AC/DC CONVERTER 24V 156W
MEAN WELL USA Inc.
1,099
In Stock
Active
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
6.5 A
156W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB, CCC, CE, cURus, RCM, TUV
LRS-150F
LRS-150F-5
AC/DC CONVERTER 5V 110W
MEAN WELL USA Inc.
300
In Stock
Active
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
22 A
110W
Household Appliances, ITE (Commercial)
4 kV
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB, CCC, CE, cURus, RCM, TUV
LRS-150F
LRS-150F-15
AC/DC CONVERTER 15V 150W
MEAN WELL USA Inc.
76
In Stock
Active
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
10 A
150W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB, CCC, CE, cURus, RCM, TUV
LRS-150F
LRS-150F-36
AC/DC CONVERTER 36V 155W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $23.82000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
4.3 A
155W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB, CCC, CE, cURus, RCM, TUV
LRS-150F
LRS-150F-48
AC/DC CONVERTER 48V 158W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $23.82000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
3.3 A
158W
Household Appliances, ITE (Commercial)
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB, CCC, CE, cURus, RCM, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.