AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RT-65
RT-65B
AC/DC CONVERTER 5V +/-12V 65W
MEAN WELL USA Inc.
123
In Stock
1 : $21.50000
Box
Box
Active
Enclosed
3
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
-12V
-
-
5 A
2.8 A
500 mA
65W
ITE (Commercial)
3 kV
77%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
RT-65
RT-65C
AC/DC CONVERTER 5V +/-15V 66W
MEAN WELL USA Inc.
48
In Stock
1 : $21.50000
Box
Box
Active
Enclosed
3
88 ~ 264 VAC, 125 ~ 373 VDC
5V
15V
-15V
-
-
5 A
2.2 A
500 mA
66W
ITE (Commercial)
3 kV
78%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
RT-65
RT-65A
AC/DC CONVERTER 5V 12V -5V 66W
MEAN WELL USA Inc.
47
In Stock
1 : $21.50000
Box
Box
Active
Enclosed
3
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
-5V
-
-
6 A
2.8 A
500 mA
66W
ITE (Commercial)
3 kV
77%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
RT-65
RT-65D
AC/DC CONVERTER 5V 24V 12V 68W
MEAN WELL USA Inc.
35
In Stock
1 : $21.50000
Box
Box
Active
Enclosed
3
88 ~ 264 VAC, 125 ~ 373 VDC
5V
24V
12V
-
-
4 A
1.5 A
1 A
68W
ITE (Commercial)
3 kV
79%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.