AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,361 In Stock | 1 : $18.06000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 5.42 A | 65W | Medical | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
1,621 In Stock | 1 : $16.49000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 2.71 A | 65W | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
13 In Stock | 1 : $17.48000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | 4.34 A | 65W | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
72 In Stock | 1 : $17.48000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | - | 10 A | 33W | Medical | 4 kV | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
15 In Stock | 1 : $17.48000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | - | 10 A | 50W | Medical | 4 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
8 In Stock | 1 : $17.48000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 7.5V | - | - | - | - | 8 A | 60W | Medical | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
4 In Stock | 1 : $17.48000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | 1.36 A | 65W | Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV |