AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RQ-50
AC/DC CNVRTR 5V 12V 24V -12V 63W
MEAN WELL USA Inc.
1,461
In Stock
1 : $21.70000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
4
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
24V
-12V
-
3 A
900 mA
900 mA
500 mA
63W
ITE (Commercial)
3 kV
79%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CB, CE, cURus, TUV
RQ-50C
AC/DC CNVRTR 5V 15V -5V -15V 50W
MEAN WELL USA Inc.
40
In Stock
1 : $21.70000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
4
88 ~ 264 VAC, 125 ~ 373 VDC
5V
15V
-5V
-15V
-
5 A
1 A
500 mA
500 mA
50W
ITE (Commercial)
3 kV
75%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CB, CE, cURus, TUV
RQ-50
AC/DC CNVRTR 5V 12V -5V -12V 46W
MEAN WELL USA Inc.
28
In Stock
1 : $21.70000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
4
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
-5V
-12V
-
5 A
1 A
500 mA
500 mA
46W
ITE (Commercial)
3 kV
74%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CB, CE, cURus, TUV
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.