AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RSP-1600
RSP-1600-24
AC/DC CONVERTER 24V 1608W
MEAN WELL USA Inc.
16
In Stock
45
Marketplace
1 : $465.50000
Box
1 : $465.50000
Bulk
-
Bulk
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
67 A
1608W
ITE (Commercial)
3 kV
91.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
CB, CE, cURus, TUV
RSP-1600
RSP-1600-48
AC/DC CONVERTER 48V 1608W
MEAN WELL USA Inc.
39
In Stock
1 : $465.50000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
33.5 A
1608W
ITE (Commercial)
3 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
CB, CE, cURus, TUV
RSP-1600
RSP-1600-36
AC/DC CONVERTER 36V 1602W
MEAN WELL USA Inc.
30
In Stock
1 : $465.50000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
36V
-
-
-
-
44.5 A
1602W
ITE (Commercial)
3 kV
92%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
CB, CE, cURus, TUV
RSP-1600
RSP-1600-12
AC/DC CONVERTER 12V 1500W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $465.50000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
125 A
1500W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
CB, CE, cURus, TUV
RSP-1600
RSP-1600-27
AC/DC CONVERTER 27V 1593W
MEAN WELL USA Inc.
22
In Stock
1 : $465.50000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
27V
-
-
-
-
59 A
1593W
ITE (Commercial)
3 kV
92%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
CB, CE, cURus, TUV
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.