AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,726 In Stock | 1 : $96.92000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
880 In Stock 165 Factory | 1 : $96.92000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 25 A | 300W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
485 In Stock 157 Factory | 1 : $96.92000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | 50 A | 300W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
73 In Stock | 1 : $96.92000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | 20 A | 300W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
13 In Stock 50 Factory | 1 : $96.92000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 6.3 A | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
6 In Stock | 1 : $130.71000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 8.4 A | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
22 In Stock 12 Factory | 1 : $140.68000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
5 In Stock | 1 : $130.71000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | 50 A | 300W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
2 In Stock | 1 : $130.71000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 6.3 A | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
3 In Stock | 1 : $140.68000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | 20 A | 300W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
3 In Stock | 1 : $140.68000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | 50 A | 300W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $96.92000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 8.4 A | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $130.71000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
1 In Stock | 1 : $140.68000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 6.3 A | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $130.71000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 25 A | 300W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $130.71000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | 20 A | 300W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $140.68000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 25 A | 300W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $140.68000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 8.4 A | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE |