AC DC Converters

Results: 10
Packaging
BoxBulk
Type
EnclosedEnclosed, Conformal Coated
Voltage - Output 1
5V12V15V24V28V48V
Current - Output 1
3.3 A5.4 A6.5 A10 A13 A21 A
Power (Watts)
150W151W
Efficiency
79%87%87.5%89%89.5%
Features
Adjustable Output, DC Input Capable, Universal InputDC Input Capable, PFC, Universal Input
Approval Agency
CECSA, cUL, FCC, UL
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RWS150B24
RWS150B-24
AC/DC CONVERTER 24V 150W
TDK-Lambda
1,259
In Stock
759
Factory
1 : $70.74000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
24V
-
-
-
-
-
6.5 A
150W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
RWS150B12
RWS150B-12
AC/DC CONVERTER 12V 150W
TDK-Lambda
458
In Stock
51
Factory
1 : $70.74000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
-
-
13 A
150W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
RWS150B48
RWS150B-48
AC/DC CONVERTER 48V 150W
TDK-Lambda
224
In Stock
20
Factory
1 : $70.74000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
48V
-
-
-
-
-
3.3 A
150W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
RWS150B24
RWS150B-28
AC/DC CONVERTER 28V 151W
TDK-Lambda
2
In Stock
51
Factory
1 : $70.74000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
28V
-
-
-
-
-
5.4 A
151W
ITE (Commercial)
3 kV
89.5%
-20°C ~ 70°C (With Derating)
DC Input Capable, PFC, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CSA, cUL, FCC, UL
RWS150B5
RWS150B-12/CO2
AC/DC CONVERTER 12V 150W
TDK-Lambda
6
In Stock
1 : $101.13000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
12V
-
-
-
-
-
13 A
150W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
RWS150B5
RWS150B-24/CO2
AC/DC CONVERTER 24V 150W
TDK-Lambda
6
In Stock
1 : $101.13000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
24V
-
-
-
-
-
6.5 A
150W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
RWS150B5
RWS150B-5
AC/DC CONVERTER 5V 150W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $64.31000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
5V
-
-
-
-
-
21 A
150W
ITE (Commercial)
3 kV
79%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
RWS150B24
RWS150B-15
AC/DC CONVERTER 15V 150W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $64.31000
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
15V
-
-
-
-
-
10 A
150W
ITE (Commercial)
3 kV
87.5%
-20°C ~ 70°C (With Derating)
DC Input Capable, PFC, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CSA, cUL, FCC, UL
RWS150B5
RWS150B-48/CO2
AC/DC CONVERTER 48V 150W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $101.13000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
48V
-
-
-
-
-
3.3 A
150W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
RWS150B5
RWS150B-5/CO2
AC/DC CONVERTER 5V 150W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $101.13000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
5V
-
-
-
-
-
21 A
150W
ITE (Commercial)
3 kV
79%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.