AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $24.61000 Bulk | - | Bulk | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 175 VDC | 24V | - | - | - | - | 500 mA | 10W | ITE (Commercial) | 2 kV | 78% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.74" L x 1.93" W x 0.67" H (94.0mm x 49.0mm x 17.0mm) | - | |||
0 In Stock | 1 : $24.61000 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 175 VDC | 12V | - | - | - | - | 900 mA | 10W | ITE (Commercial) | 2 kV | 75% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.74" L x 1.93" W x 0.67" H (94.0mm x 49.0mm x 17.0mm) | - | |||
0 In Stock | 1 : $24.61000 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 175 VDC | 3.3V | - | - | - | - | 2 A | 10W | ITE (Commercial) | 2 kV | 62% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.74" L x 1.93" W x 0.67" H (94.0mm x 49.0mm x 17.0mm) | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 175 VDC | 15V | - | - | - | - | 700 mA | 10W | ITE (Commercial) | 2 kV | 75% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.74" L x 1.93" W x 0.67" H (94.0mm x 49.0mm x 17.0mm) | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 175 VDC | 5V | - | - | - | - | 2 A | 10W | ITE (Commercial) | 2 kV | 71% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.74" L x 1.93" W x 0.67" H (94.0mm x 49.0mm x 17.0mm) | - |