Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 24V 120W
TEX 120-124
AC/DC CONVERTER 24V 120W
Traco Power
28
In Stock
1 : $368.46000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 85 ~ 375 VDC24V-----5 A120WHazardous Locations, Industrial, ITE (Commercial), Laboratory--40°C ~ 85°C (With Derating)Adjustable Output, IP67, Universal InputChassis Mount6.85" L x 3.66" W x 2.20" H (174.0mm x 93.0mm x 55.9mm)CB, CE, cCSAus, cULus, SIQ
AC/DC CONVERTER 12V 96W
TEX 120-112
AC/DC CONVERTER 12V 96W
Traco Power
0
In Stock
Check Lead Time
1 : $391.87000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 85 ~ 375 VDC12V-----8 A96WHazardous Locations, Industrial, ITE (Commercial), Laboratory--40°C ~ 85°C (With Derating)Adjustable Output, IP67, Universal InputChassis Mount6.85" L x 3.66" W x 2.20" H (174.0mm x 93.0mm x 55.9mm)CB, CE, cCSAus, cULus, SIQ
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.