AC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
SCS120PW48
SCS120PW24
AC/DC CONVERTER 24V 120W
TDK-Lambda
29
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
5 A
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SCS120PW48
SCS120PW30
AC/DC CONVERTER 30V 120W
TDK-Lambda
59
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
30V
-
-
-
-
4 A
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SCS120PW48
SCS120PW48
AC/DC CONVERTER 48V 120W
TDK-Lambda
51
In Stock
85
Factory
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
2.5 A
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SCS120PW48
SCS120PW32
AC/DC CONVERTER 32V 120W
TDK-Lambda
2
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
32V
-
-
-
-
3.75 A
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SCS120PW48
SCS120PW36
AC/DC CONVERTER 36V 120W
TDK-Lambda
19
In Stock
17
Factory
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
3.3 A
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SC120 Series
SCS120PW18
AC/DC CONVERTER 18V 120W
TDK-Lambda
2
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
18V
-
-
-
-
7 A
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SCS120PW48
SCS120PW12
AC/DC CONVERTER 12V 120W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
10 A
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SCS120PW48
SCS120PW15
AC/DC CONVERTER 15V 120W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
8 A
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
SC120 Series
SCS120PW19
AC/DC CONVERTER 19V 120W
TDK-Lambda
1
In Stock
1 : $67.13000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
19V
-
-
-
-
6.32 A
120W
ITE (Commercial)
3 kV
85%
0°C ~ 60°C (With Derating)
Adjustable Output, PFC
Chassis Mount
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
CE
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.