AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
TXM 035-105
TXM 035-105
AC/DC CONVERTER 5V 30W
Traco Power
48
In Stock
1 : $36.35000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
-
6 A
30W
ITE (Commercial)
3 kV
80%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm)
CE, cURus
TXM 035-115
TXM 035-124
AC/DC CONVERTER 24V 36W
Traco Power
18
In Stock
1 : $36.35000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
1.5 A
36W
ITE (Commercial)
3 kV
87%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm)
CE, cURus
TXM 035-115
TXM 035-112
AC/DC CONVERTER 12V 36W
Traco Power
8
In Stock
1 : $36.35000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
3 A
36W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm)
CE, cURus
TXM 035-115
TXM 035-115
AC/DC CONVERTER 15V 36W
Traco Power
11
In Stock
1 : $36.35000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
2.4 A
36W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm)
CE, cURus
TXM 035-148
TXM 035-148
AC/DC CONVERTER 48V 36W
Traco Power
3
In Stock
1 : $36.35000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
750 mA
36W
ITE (Commercial)
3 kV
88%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm)
CE, cURus
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.