AC DC Converters

Results: 3
Voltage - Output 1
12V24V48V
Current - Output 1
1.46 A2.92 A5.84 A
Efficiency
87%89%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VOF-70B Series
VOF-70B-48
AC/DC CONVERTER 48V 70W
CUI Inc.
212
In Stock
1 : $37.00000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
1.46 A
70W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)
CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VOF-70B Series
VOF-70B-12
AC/DC CONVERTER 12V 70W
CUI Inc.
342
In Stock
1 : $49.33000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
5.84 A
70W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)
CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VOF-70B Series
VOF-70B-24
AC/DC CONVERTER 24V 70W
CUI Inc.
0
In Stock
Check Lead Time
1 : $49.33000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
2.92 A
70W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)
CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.