Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
PMT-24V100W1AA
PMT-24V100W1AA
AC/DC CONVERTER 24V 100W
Delta Electronics
1,577
In Stock
1 : $32.31000
Bulk
Bulk
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC24V----4.5 A100WITE (Commercial)3 kV86%-10°C ~ 70°C (With Derating)Adjustable OutputChassis Mount6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm)CB, CCC, CE, cURus, TUV
PMT-24V100W1AH
PMT-24V100W1AH
AC/DC CONVERTER 24V 100W
Delta Electronics
0
In Stock
Check Lead Time
20 : $30.41300
Bulk
Bulk
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC24V----4.5 A100WITE (Commercial)3 kV86%-10°C ~ 70°C (With Derating)Adjustable OutputChassis Mount6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm)CB, CCC, CE, cURus, TUV
PMT-24V100W1AG
PMT-24V100W1AG
AC/DC CONVERTER 24V 100W
Delta Electronics
0
In Stock
Check Lead Time
20 : $32.25550
Bulk
Bulk
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC24V----4.5 A100WITE (Commercial)3 kV86%-10°C ~ 70°C (With Derating)Adjustable OutputChassis Mount6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm)CB, CCC, CE, cURus, TUV
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.